+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HM-1590EF

Enclosure: multipurpose; X: 120mm; Y: 188mm; Z: 82mm; 1590; aluminium


Manufacturer: HAMMOND

Manufacturer part number:
HM-1590EF
TME Symbol:
HM-1590EF

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
188mm
Dimension Z
82mm
Version
with fixing lugs
Manufacturer series
1590
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Kit contents
4 hollowed screws
IP rating
IP54
Closing system
screwed
Dimensions
Gross weight705.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
HM-1590EF
2 in TME stock
Net price for quantities from 1 pcs - 33.73 EURGross price for quantities from 1 pcs - 40.47 EUR
Net price for quantities from 10 pcs - 28.12 EURGross price for quantities from 10 pcs - 33.74 EUR
Net price for quantities from 50 pcs - 26.24 EURGross price for quantities from 50 pcs - 31.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.