+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HM-1590K430

Enclosure: multipurpose; X: 61mm; Y: 111mm; Z: 31mm; 1590; cast zinc


Manufacturer: HAMMOND

Manufacturer part number:
HM-1590K430
TME Symbol:
HM-1590K430

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
61mm
Dimension Y
111mm
Dimension Z
31mm
Manufacturer series
1590
Enclosure material
cast zinc
Body colour
natural
Cover colour
natural
IP rating
IP54
Gross weight294.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
HM-1590K430
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.67 EURGross price for quantities from 1 pcs - 18.80 EUR
Net price for quantities from 10 pcs - 12.97 EURGross price for quantities from 10 pcs - 15.56 EUR
Net price for quantities from 50 pcs - 12.27 EURGross price for quantities from 50 pcs - 14.72 EUR