+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

HM-R433

Module: RF; FM receiver; FSK; 433MHz; -109dBm; 2.5÷5VDC

Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
HM-R433
TME Symbol:
HM-R433

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM receiver
Kind of modulation
FSK
Frequency
433MHz
Receiver sensitivity
-109dBm
Related items
HM-T433
Supply voltage
  • 2.5...5V DC
Gross weight2.005 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS
*
HM-R433
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tray = 18 pcs