+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RP1450C

Enclosure: multipurpose; X: 165mm; Y: 220mm; Z: 60mm; Ritec; IP65

Manufacturer: HAMMOND

Manufacturer part number:
RP1450C
TME Symbol:
HM-RP1450C

Specification

Manufacturer
HAMMOND
Type of enclosure
multipurpose
Dimension X
165mm
Dimension Y
220mm
Dimension Z
60mm
Manufacturer series
Ritec
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Flammability rating
UL94HB
Dimensions
Gross weight478.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures HAMMOND,
See other products from this series.:
*
RP1450C
4 in TME stock
Net price for quantities from 1 pcs - 41.04 EURGross price for quantities from 1 pcs - 49.25 EUR
Net price for quantities from 5 pcs - 34.21 EURGross price for quantities from 5 pcs - 41.04 EUR
Net price for quantities from 25 pcs - 31.92 EURGross price for quantities from 25 pcs - 38.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts