+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HM-TRLR-D-485-433

Module: transceiver; RF; FSK,GFSK,LoRa,OOK; 433.92MHz; RS485,UART


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
HM-TRLR-D-485-433
TME Symbol:
HM-TRLR-D-485-433

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
transceiver
Kind of module
RF
Kind of modulation
FSK, GFSK, LoRa, OOK
Frequency
433.92MHz
Receiver sensitivity
-139dBm
Transmitter output power
20dBm
Mounting
SMD
Data transfer rate
115.2kbps
Interface
  • RS485
  • UART
Supply voltage
  • 3.3...5.5V DC
Gross weight11.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
HM-TRLR-D-485-433
63 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.00 USDGross price for quantities from 1 pcs - 27.60 USD
Net price for quantities from 3 pcs - 22.30 USDGross price for quantities from 3 pcs - 26.76 USD
Net price for quantities from 10 pcs - 20.31 USDGross price for quantities from 10 pcs - 24.37 USD
Net price for quantities from 25 pcs - 18.20 USDGross price for quantities from 25 pcs - 21.84 USD