+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HM-TRP-869S

Module: RF; FM transceiver; FSK; UART; -117dBm; 2.4÷3.6VDC; 869MHz


Manufacturer: HOPE MICROELECTRONICS

Manufacturer part number:
HM-TRP-869S
TME Symbol:
HM-TRP-869S

Specification

Manufacturer
HOPE MICROELECTRONICS
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
FSK
Interface
UART
Receiver sensitivity
-117dBm
Band
869MHz
Transmitter output power
20dBm
Supply voltage
  • 2.4...3.6V DC
Gross weight1.159 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: RF modules HOPE MICROELECTRONICS,
*
HM-TRP-869S
634 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.69 EURGross price for quantities from 1 pcs - 15.23 EUR
Net price for quantities from 3 pcs - 12.34 EURGross price for quantities from 3 pcs - 14.80 EUR
Net price for quantities from 10 pcs - 11.08 EURGross price for quantities from 10 pcs - 13.30 EUR
Net price for quantities from 25 pcs - 9.48 EURGross price for quantities from 25 pcs - 11.37 EUR
Net price for quantities from 64 pcs - 7.91 EURGross price for quantities from 64 pcs - 9.49 EUR
Packaging method by the manufacturer:Tray = 64 pcsReel = 1 000 pcs