+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

639-60000

Grommets and strain reliefs-kit; -30÷60°C; PVC


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
639-60000
TME Symbol:
HOT-KIT

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommets and strain reliefs - kit
Operating temperature
-30...60°C
Material
PVC
Kit contents
  • 20 pcs of HV1201 bushings
  • 20 pcs of HV2210 grommets
  • grommet HV1201 x15
  • grommet HV2210 x15
  • HV1203 grommets x15
Gross weight204.52 g
Certificates
EAN code4031026187136
See other products in this category: Grommets HELLERMANNTYTON,
*
639-60000
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.32 USDGross price for quantities from 1 pcs - 35.18 USD
Net price for quantities from 3 pcs - 27.93 USDGross price for quantities from 3 pcs - 33.52 USD
Net price for quantities from 5 pcs - 25.55 USDGross price for quantities from 5 pcs - 30.66 USD
Packaging method by the manufacturer:Cardboard = 10 pcs