+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HP8MA2TB1

Transistor: N/P-MOSFET; unipolar; 30/-30V; 18/-15A; Idm: 48A; 7W


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
HP8MA2TB1
TME Symbol:
HP8MA2TB1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
30/-30V
Drain current
18/-15A
Pulsed drain current
48A
Power dissipation
7W
Case
HSOP8
Gate-source voltage
±20V
On-state resistance
16.4/29mΩ
Mounting
SMD
Gate charge
22/25nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
HP8MA2TB1
0 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.33 USD
Net price for quantities from 250 pcs - 1.02 USDGross price for quantities from 250 pcs - 1.23 USD
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 1.05 USD
Net price for quantities from 2500 pcs - 0.80 USDGross price for quantities from 2500 pcs - 0.96 USD
Net price for quantities from 5000 pcs - 0.74 USDGross price for quantities from 5000 pcs - 0.89 USD
Net price for quantities from 7500 pcs - 0.70 USDGross price for quantities from 7500 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.