+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HR201AS024

Relay: solid state; Ucntrl: 24VDC; 2A; 24÷280VAC; HR20; 1-phase

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
HR201AS024
TME Symbol:
HR201AS024

Specification

Manufacturer
LOVATO ELECTRIC
Type of relay
solid state
Control voltage
24V DC
Max. operating current
2A
Switched voltage
24...280V AC
Manufacturer series
HR20
Relay variant
1-phase
Mounting
socket
Operating temperature
-30...80°C
Gross weight3.71 g
Certificates
See other products in this category: One Phase Solid State Relays LOVATO ELECTRIC,
See other products from this series.:
*
HR201AS024
4 in TME stock
Net price for quantities from 1 pcs - 30.61 USDGross price for quantities from 1 pcs - 36.73 USD
Net price for quantities from 5 pcs - 25.50 USDGross price for quantities from 5 pcs - 30.60 USD
Net price for quantities from 25 pcs - 23.81 USDGross price for quantities from 25 pcs - 28.57 USD
Net price for quantities from 100 pcs - 22.44 USDGross price for quantities from 100 pcs - 26.93 USD
No. of pieces (Multiplicity: 1)