+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HR201DS024

Relay: solid state; Ucntrl: 24VDC; 4A; 3÷28VDC; socket; HR20

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
HR201DS024
TME Symbol:
HR201DS024

Specification

Manufacturer
LOVATO ELECTRIC
Type of relay
solid state
Control voltage
24V DC
Max. operating current
4A
Switched voltage
3...28V DC
Mounting
socket
Relay variant
current source
Manufacturer series
HR20
Operating temperature
-30...80°C
Gross weight3.776 g
Certificates
See other products in this category: DC Solid State Relays LOVATO ELECTRIC,
See other products from this series.:
*
HR201DS024
57 in TME stock
Net price for quantities from 1 pcs - 29.45 USDGross price for quantities from 1 pcs - 35.34 USD
Net price for quantities from 5 pcs - 24.55 USDGross price for quantities from 5 pcs - 29.45 USD
Net price for quantities from 20 pcs - 22.91 USDGross price for quantities from 20 pcs - 27.49 USD
Net price for quantities from 100 pcs - 21.60 USDGross price for quantities from 100 pcs - 25.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs