+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-001

Heatsink: moulded; TO220; black; L: 19mm; W: 19mm; H: 9.5mm; aluminium

Manufacturer: STONECOLD

Manufacturer part number:
HS-001
TME Symbol:
HS-001

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Application
TO220
Colour
black
Length
19mm
Width
19mm
Height
9.5mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight1.71 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-001
291 in TME stock
Net price for quantities from 2 pcs - 0.44 GBPGross price for quantities from 2 pcs - 0.53 GBP
Net price for quantities from 10 pcs - 0.34 GBPGross price for quantities from 10 pcs - 0.40 GBP
Net price for quantities from 50 pcs - 0.28 GBPGross price for quantities from 50 pcs - 0.33 GBP
Net price for quantities from 200 pcs - 0.23 GBPGross price for quantities from 200 pcs - 0.28 GBP
Net price for quantities from 1000 pcs - 0.20 GBPGross price for quantities from 1000 pcs - 0.23 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs