+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-002

Heatsink: moulded; TO220; black; L: 30mm; W: 25mm; H: 12.5mm; anodized


Manufacturer: STONECOLD

Manufacturer part number:
HS-002
TME Symbol:
HS-002

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Application
TO220
Colour
black
Length
30mm
Width
25mm
Height
12.5mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight3.62 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-002
912 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.98 USDGross price for quantities from 2 pcs - 1.18 USD
Net price for quantities from 20 pcs - 0.77 USDGross price for quantities from 20 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.55 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs