+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-003

Heatsink: moulded; U; TO220; black; W: 25.4mm; H: 12.7mm; 13K/W


Manufacturer: STONECOLD

Manufacturer part number:
HS-003
TME Symbol:
HS-003

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Heatsink shape
U
Application
TO220
Colour
black
Width
25.4mm
Height
12.7mm
Thermal resistance
13K/W
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight4.62 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-003
2932 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.17 GBPGross price for quantities from 1 pcs - 1.40 GBP
Net price for quantities from 10 pcs - 0.86 GBPGross price for quantities from 10 pcs - 1.03 GBP
Net price for quantities from 50 pcs - 0.73 GBPGross price for quantities from 50 pcs - 0.87 GBP
Net price for quantities from 200 pcs - 0.56 GBPGross price for quantities from 200 pcs - 0.67 GBP
Net price for quantities from 1000 pcs - 0.46 GBPGross price for quantities from 1000 pcs - 0.55 GBP
Packaging method by the manufacturer:
Tray = 200 pcs