+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-011

Heatsink: moulded; TO220; black; L: 19mm; W: 12.8mm; H: 12.7mm

Manufacturer: STONECOLD

Manufacturer part number:
HS-011
TME Symbol:
HS-011

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Application
TO220
Colour
black
Length
19mm
Width
12.8mm
Height
12.7mm
Thermal resistance
26.8K/W
Material
aluminium
Material finishing
anodized
Mounting
clip-on, soldered
Dimensions
Gross weight1.811 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-011
419 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.86 EUR
Net price for quantities from 20 pcs - 0.59 EURGross price for quantities from 20 pcs - 0.71 EUR
Net price for quantities from 100 pcs - 0.47 EURGross price for quantities from 100 pcs - 0.57 EUR
Net price for quantities from 500 pcs - 0.40 EURGross price for quantities from 500 pcs - 0.48 EUR
Net price for quantities from 1000 pcs - 0.36 EURGross price for quantities from 1000 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs