+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-112-25

Heatsink: extruded; TO220; black; L: 25.4mm; W: 12mm; H: 6.5mm; 40K/W


Manufacturer: STONECOLD

Manufacturer part number:
HS-112-25
TME Symbol:
HS-112-25

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Application
TO220
Colour
black
Length
25.4mm
Width
12mm
Height
6.5mm
Thermal resistance
40K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Dimensions
Gross weight2.77 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-112-25
3042 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 20 pcs - 1.41 USDGross price for quantities from 20 pcs - 1.69 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 1.08 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs