+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-123-25

Heatsink: extruded; H; TO220; black; L: 25mm; W: 23.3mm; H: 16.5mm


Manufacturer: STONECOLD

Manufacturer part number:
HS-123-25
TME Symbol:
HS-123-25

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
25mm
Width
23.3mm
Height
16.5mm
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight8.18 g
See other products in this category: Heatsinks STONECOLD,
*
HS-123-25
7760 in TME stock
Net price for quantities from 1 pcs - 1.44 EURGross price for quantities from 1 pcs - 1.73 EUR
Net price for quantities from 10 pcs - 1.16 EURGross price for quantities from 10 pcs - 1.39 EUR
Net price for quantities from 50 pcs - 0.97 EURGross price for quantities from 50 pcs - 1.16 EUR
Net price for quantities from 300 pcs - 0.81 EURGross price for quantities from 300 pcs - 0.98 EUR
Net price for quantities from 1200 pcs - 0.68 EURGross price for quantities from 1200 pcs - 0.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 300 pcsCardboard = 1 800 pcs