+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-142-38

Heatsink: extruded; TO220; black; L: 38.1mm; 6.2K/W; aluminium

Manufacturer: STONECOLD

Manufacturer part number:
HS-142-38
TME Symbol:
HS-142-38

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Application
TO220
Colour
black
Length
38.1mm
Thermal resistance
6.2K/W
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight26.95 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-142-38
0 in TME stock
Net price for quantities from 1 pcs - 2.15 EURGross price for quantities from 1 pcs - 2.57 EUR
Net price for quantities from 10 pcs - 1.89 EURGross price for quantities from 10 pcs - 2.27 EUR
Net price for quantities from 50 pcs - 1.55 EURGross price for quantities from 50 pcs - 1.85 EUR
Net price for quantities from 250 pcs - 1.13 EURGross price for quantities from 250 pcs - 1.35 EUR
Net price for quantities from 1200 pcs - 0.93 EURGross price for quantities from 1200 pcs - 1.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 600 pcs