+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-150

Heatsink: extruded; U; TO3; black; L: 50mm; W: 50mm; H: 21mm; aluminium


Manufacturer: STONECOLD

Manufacturer part number:
HS-150
TME Symbol:
HS-150

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
U
Application
TO3
Colour
black
Length
50mm
Width
50mm
Height
21mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Dimensions
Gross weight34.34 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-150
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.78 USD
Net price for quantities from 300 pcs - 1.31 USDGross price for quantities from 300 pcs - 1.58 USD
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.29 USD
Packaging method by the manufacturer:Bag = 100 pcs