+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HS-201

Heatsink: extruded; H; TO3; black; L: 100mm; W: 102mm; H: 25mm; screw


Manufacturer: STONECOLD

Manufacturer part number:
HS-201
TME Symbol:
HS-201

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
H
Application
TO3
Colour
black
Length
0.1m
Width
102mm
Height
25mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Gross weight144.53 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-201
286 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 5 pcs - 4.39 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 20 pcs - 4.00 USDGross price for quantities from 20 pcs - 4.80 USD
Net price for quantities from 100 pcs - 3.61 USDGross price for quantities from 100 pcs - 4.33 USD
Packaging method by the manufacturer:
Bag = 20 pcsCardboard = 100 pcs