+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-DIL12

Heatsink: extruded; black; L: 12.7mm; W: 6.35mm; H: 4.83mm; AL6063-T5


Manufacturer: STONECOLD

Manufacturer part number:
HS-DIL12
TME Symbol:
HS-DIL12

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Colour
black
Length
12.7mm
Width
6.35mm
Height
4.83mm
Material
AL6063-T5
Material finishing
anodized
Gross weight0.96 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-DIL12
782 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.47 EURGross price for quantities from 2 pcs - 0.56 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.41 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.36 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.34 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs