+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-S02

Heatsink: moulded; U; TO220; black; L: 19.05mm; W: 13.21mm; H: 9.53mm


Manufacturer: STONECOLD

Manufacturer part number:
HS-S02
TME Symbol:
HS-S02

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Heatsink shape
U
Application
TO220
Colour
black
Length
19.05mm
Width
13.21mm
Height
9.53mm
Thermal resistance
27.7K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight1.44 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-S02
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 0.59 EURGross price for quantities from 2 pcs - 0.71 EUR
Net price for quantities from 20 pcs - 0.47 EURGross price for quantities from 20 pcs - 0.56 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.46 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.39 EUR
Net price for quantities from 1000 pcs - 0.27 EURGross price for quantities from 1000 pcs - 0.33 EUR
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs