+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-S03

Heatsink: moulded; U; TO220; black; L: 19.05mm; W: 13.21mm; H: 12.7mm


Manufacturer: STONECOLD

Manufacturer part number:
HS-S03
TME Symbol:
HS-S03

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Heatsink shape
U
Application
TO220
Colour
black
Length
19.05mm
Width
13.21mm
Height
12.7mm
Thermal resistance
24.4K/W
Material
aluminium
Material finishing
anodized
Dimensions
Gross weight1.667 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
HS-S03
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.66 USDGross price for quantities from 2 pcs - 0.79 USD
Net price for quantities from 20 pcs - 0.52 USDGross price for quantities from 20 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.36 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs