+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HS0033

Headphones with microphone; black,red; USB; 2.2m; 20÷20000Hz; 32Ω


Manufacturer: LOGILINK

Manufacturer part number:
HS0033
TME Symbol:
HS0033

Specification

Manufacturer
LOGILINK
Type of PC accessories
headphones with microphone
Colour
black, red
Connection
USB
Cable length
2.2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
106dB
Microphone sensitivity
-54dB
Gross weight343.2 g
Certificates
EAN code4052792029253
See other products in this category: Peripherals LOGILINK,
*
HS0033
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.99 EURGross price for quantities from 1 pcs - 22.79 EUR
Net price for quantities from 3 pcs - 16.46 EURGross price for quantities from 3 pcs - 19.75 EUR