+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HS0047

Microphone; Jack 3,5mm; 1.7m; 2.2kΩ; -58dB; 100÷16000Hz


Manufacturer: LOGILINK

Manufacturer part number:
HS0047
TME Symbol:
HS0047

Specification

Manufacturer
LOGILINK
Type of PC accessories
microphone
Connection
Jack 3,5mm
Cable length
1.7m
Impedance
2.2kΩ
Microphone sensitivity
-58dB
Frequency
100Hz...16kHz
Gross weight212.3 g
Certificates
EAN code4052792037463
See other products in this category: Peripherals LOGILINK,
*
HS0047
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.73 EURGross price for quantities from 1 pcs - 5.67 EUR
Net price for quantities from 3 pcs - 4.09 EURGross price for quantities from 3 pcs - 4.92 EUR