+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HS0049BL

Headphones; blue; Jack 3,5mm; stereo; 1.2m; 20÷20000Hz; 32Ω; 95dB


Manufacturer: LOGILINK

Manufacturer part number:
HS0049BL
TME Symbol:
HS0049BL

Specification

Manufacturer
LOGILINK
Type of PC accessories
headphones
Colour
blue
Connection
Jack 3,5mm
PC accessories features
stereo
Cable length
1.2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
95dB
Gross weight256.9 g
Certificates
EAN code4052792048032
See other products in this category: Peripherals LOGILINK,
*
HS0049BL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.45 USDGross price for quantities from 1 pcs - 13.74 USD
Net price for quantities from 3 pcs - 9.92 USDGross price for quantities from 3 pcs - 11.90 USD