+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HS0055

Headphones with microphone; black; Jack 3,5mm; 1.8m; 20÷20000Hz


Manufacturer: LOGILINK

Manufacturer part number:
HS0055
TME Symbol:
HS0055

Specification

Manufacturer
LOGILINK
Type of PC accessories
headphones with microphone
Colour
black
Connection
Jack 3,5mm
Cable length
1.8m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
93dB
PC accessories features
  • stereo
  • volume control
Gross weight107.2 g
Certificates
EAN code4052792064155
See other products in this category: Peripherals LOGILINK,
*
HS0055
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.30 EURGross price for quantities from 1 pcs - 5.16 EUR
Net price for quantities from 3 pcs - 3.73 EURGross price for quantities from 3 pcs - 4.48 EUR