+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS206F

Supercapacitor; SMD; 650mF; 5.5VDC; ±20%; 39x17x2.7mm; 30A; EDLC

Manufacturer: CAP-XX

Manufacturer part number:
HS206F
TME Symbol:
HS206F

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
650mF
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
39x17x2.7mm
Max. forward impulse current
30A
Operating temperature
-40...85°C
Trade name
EDLC
Gross weight1.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
HS206F
178 in TME stock
Net price for quantities from 1 pcs - 9.08 EURGross price for quantities from 1 pcs - 10.90 EUR
Net price for quantities from 5 pcs - 8.12 EURGross price for quantities from 5 pcs - 9.74 EUR
Net price for quantities from 10 pcs - 7.84 EURGross price for quantities from 10 pcs - 9.41 EUR
Net price for quantities from 20 pcs - 7.68 EURGross price for quantities from 20 pcs - 9.22 EUR
Net price for quantities from 40 pcs - 7.52 EURGross price for quantities from 40 pcs - 9.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.