+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS230F

Supercapacitor; SMD; 1.2F; 5.5VDC; ±20%; 39x17x3.9mm; 30A; -40÷85°C


Manufacturer: CAP-XX

Manufacturer part number:
HS230F
TME Symbol:
HS230F

Specification

Manufacturer
CAP-XX
Type of capacitor
supercapacitor
Mounting
SMD
Capacitance
1.2F
Operating voltage
5.5V DC
Tolerance
±20%
Body dimensions
39x17x3.9mm
Max. forward impulse current
30A
Operating temperature
-40...85°C
Trade name
EDLC
Gross weight2.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors CAP-XX,
*
HS230F
176 in TME stock
Net price for quantities from 1 pcs - 18.55 USDGross price for quantities from 1 pcs - 22.26 USD
Net price for quantities from 5 pcs - 16.97 USDGross price for quantities from 5 pcs - 20.36 USD
Net price for quantities from 10 pcs - 16.37 USDGross price for quantities from 10 pcs - 19.65 USD
Net price for quantities from 20 pcs - 15.88 USDGross price for quantities from 20 pcs - 19.05 USD
Net price for quantities from 40 pcs - 15.48 USDGross price for quantities from 40 pcs - 18.57 USD
Net price for quantities from 100 pcs - 15.38 USDGross price for quantities from 100 pcs - 18.46 USD
Net price for quantities from 200 pcs - 15.18 USDGross price for quantities from 200 pcs - 18.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs