+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS-3

Hand operated PCB shear


Manufacturer: ISEL

Manufacturer part number:
HS-3
TME Symbol:
HS3

Specification

Manufacturer
ISEL
Type of tool
hand operated PCB shear
Body dimensions
410x320x250mm
Cutting range
aluminium, plastic and PCBs, max. width 1,6mm
Oblique pliers/knives features
  • max cutting dimensions 260 x 230mm
  • shear knife and die are made of hardened steel
Gross weight9.6099 kg
See other products in this category: Soldering devices others ISEL,
*
HS-3
0 in TME stock
Net price for quantities from 1 pcs - 626.00 EURGross price for quantities from 1 pcs - 751.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.