+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS4040RAQTP

Thyristor: standard; 400V; Ifmax: 40A; 25A; Igt: 35mA; TO220AB; THT

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
HS4040RAQTP
TME Symbol:
HS4040RAQTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.4kV
Max. load current
40A
Load current
25A
Gate current
35mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
HS4040RAQTP
0 in TME stock
Net price for quantities from 1000 pcs - 3.73 USDGross price for quantities from 1000 pcs - 4.47 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.