+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB11-252518

Heatsink: extruded; grilled; BGA; black; L: 25mm; W: 25mm; H: 18mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB11-252518
TME Symbol:
HSB11-252518

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
25mm
Width
25mm
Height
18mm
Material
aluminium
Material finishing
anodized
Mounting
for back plate
Thermal resistance @200 LFM
4.5°C/W
Base thickness
2mm
Thermal resistance
max. 16.8°C/W
Gross weight12.5 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB11-252518
0 in TME stock
Net price for quantities from 1408 pcs - 0.67 GBPGross price for quantities from 1408 pcs - 0.81 GBP
No. of pieces (Multiplicity: 1 408)
Minimum order quantity: 1 408.
Multiplicity: 1 408.