+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSB40-252510P

Heatsink: extruded; grilled; BGA; black; L: 37mm; W: 37mm; H: 10mm

Manufacturer: Same Sky®

Manufacturer part number:
HSB40-252510P
TME Symbol:
HSB40-252510P

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
37mm
Width
37mm
Height
10mm
Material
aluminium
Material finishing
anodized
Mounting
retaining spring
Thermal resistance @200 LFM
6°C/W
Base thickness
2mm
Thermal resistance
max. 19.5°C/W
Gross weight7.47 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSB40-252510P
0 in TME stock
Net price for quantities from 1152 pcs - 1.75 USDGross price for quantities from 1152 pcs - 2.09 USD
No. of pieces (Multiplicity: 1 152)
Minimum order quantity: 1 152.
Multiplicity: 1 152.