+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSDL-4261

IR transmitter; 5mm; 870nm; transparent; 36mW; 26°; 1.4÷1.5VDC; THT


Manufacturer: LITEON

Manufacturer part number:
HSDL-4261
TME Symbol:
HSDL-4261

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
870nm
LED lens
transparent
Radiant power
36mW
Viewing angle
26°
Operating voltage
1.4...1.5V DC
Mounting
THT
LED current
20mA
Gross weight0.285 g
Certificates
See other products in this category: IR LEDs LITEON,
*
HSDL-4261
4160 in TME stock
Net price for quantities from 2 pcs - 0.37 EURGross price for quantities from 2 pcs - 0.44 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.31 EUR
Net price for quantities from 50 pcs - 0.21 EURGross price for quantities from 50 pcs - 0.25 EUR
Net price for quantities from 250 pcs - 0.18 EURGross price for quantities from 250 pcs - 0.21 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs