+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A007

Socket: 6-angles; socket spanner; HEX 7mm; 1/4"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A007
TME Symbol:
HT1A007

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 7mm
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight18.61 g
EAN code5901867180896
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A007
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 3 pcs - 0.65 USDGross price for quantities from 3 pcs - 0.77 USD
Packaging method by the manufacturer:Cardboard = 25 pcs