+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1A011

Socket: 6-angles; socket spanner; HEX 11mm; 1/4"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A011
TME Symbol:
HT1A011

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 11mm
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight29 g
EAN code5901867180933
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A011
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 3 pcs - 0.73 USDGross price for quantities from 3 pcs - 0.87 USD