+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A013

Socket: 6-angles; socket spanner; HEX 13mm; 1/4"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A013
TME Symbol:
HT1A013

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight34.49 g
EAN code5901867180957
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A013
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 3 pcs - 0.60 EURGross price for quantities from 3 pcs - 0.71 EUR