+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A163

Socket: 6-angles; socket spanner; HEX 13mm; 3/8"; long

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A163
TME Symbol:
HT1A163

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Version
long
Gross weight85.63 g
EAN code5902801277627
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A163
6 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts