+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A164

Socket: 6-angles; socket spanner; HEX 14mm; 3/8"; long

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A164
TME Symbol:
HT1A164

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 14mm
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Version
long
Gross weight90 g
EAN code5902801277634
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A164
0 in TME stock
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.47 EUR
Net price for quantities from 3 pcs - 1.10 EURGross price for quantities from 3 pcs - 1.32 EUR
No. of pieces (Multiplicity: 1)