+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A210

Socket: 6-angles; socket spanner; HEX 10mm; 1/2"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A210
TME Symbol:
HT1A210

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 10mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight58 g
EAN code5901867145710
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A210
0 in TME stock
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 1.17 EUR
Net price for quantities from 3 pcs - 0.88 EURGross price for quantities from 3 pcs - 1.05 EUR
No. of pieces (Multiplicity: 1)