+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A223

Socket: 6-angles; socket spanner; HEX 23mm; 1/2"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A223
TME Symbol:
HT1A223

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 23mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight120 g
EAN code5901867145840
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A223
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 3 pcs - 1.38 EURGross price for quantities from 3 pcs - 1.66 EUR