+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A230

Socket: 6-angles; socket spanner; HEX 30mm; 1/2"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A230
TME Symbol:
HT1A230

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 30mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight222.5 g
EAN code5901867145871
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A230
0 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 3 pcs - 3.08 USDGross price for quantities from 3 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)