+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A236

Socket: 6-angles; socket spanner; HEX 36mm; 1/2"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A236
TME Symbol:
HT1A236

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 36mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight313.76 g
EAN code5901867180827
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A236
1 in TME stock
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 3 pcs - 3.81 USDGross price for quantities from 3 pcs - 4.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs