+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A263

Socket: 6-angles; socket spanner; HEX 13mm; 1/2"; long

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A263
TME Symbol:
HT1A263

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Version
long
Gross weight120 g
EAN code5902801277900
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A263
0 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 3 pcs - 1.91 USDGross price for quantities from 3 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)