+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A269

Socket: 6-angles; socket spanner; HEX 19mm; 1/2"; long

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A269
TME Symbol:
HT1A269

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 19mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Version
long
Gross weight171.74 g
EAN code5902801278013
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A269
8 in TME stock
Net price for quantities from 1 pcs - 1.74 EURGross price for quantities from 1 pcs - 2.09 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 15 pcs