+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A277

Socket: 6-angles; socket spanner; HEX 27mm; 1/2"; long


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A277
TME Symbol:
HT1A277

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 27mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Version
long
Gross weight350 g
EAN code5902801278105
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A277
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.34 EURGross price for quantities from 1 pcs - 4.00 EUR
Net price for quantities from 3 pcs - 3.00 EURGross price for quantities from 3 pcs - 3.61 EUR