+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A521

Socket: 6-angles; socket spanner; HEX 31mm; 3/4"

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A521
TME Symbol:
HT1A521

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 31mm
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Gross weight331.67 g
EAN code5902801433535
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A521
0 in TME stock
Net price for quantities from 1 pcs - 4.40 EURGross price for quantities from 1 pcs - 5.27 EUR
Net price for quantities from 3 pcs - 3.96 EURGross price for quantities from 3 pcs - 4.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.