+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1A547

Socket: 6-angles; socket spanner; HEX 55mm; 1"

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A547
TME Symbol:
HT1A547

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 55mm
Holder socket size - inch
1"
Material
Chrom-vanadium steel
Gross weight1.2475 kg
EAN code5902801494482
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A547
0 in TME stock
Net price for quantities from 1 pcs - 13.42 EURGross price for quantities from 1 pcs - 16.10 EUR
Net price for quantities from 3 pcs - 12.08 EURGross price for quantities from 3 pcs - 14.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.