+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1A740

Extension; 1/4"; flexible; 150mm; socket


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A740
TME Symbol:
HT1A740

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket accessories
extension
Holder socket size - inch
1/4"
Version
flexible
Length
0.15m
Tools application
socket
Gross weight60.6 g
EAN code5901867181251
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A740
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 3 pcs - 1.94 USDGross price for quantities from 3 pcs - 2.32 USD