+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1A745

Wrench: handle; 1/4"; Chrom-vanadium steel; 152mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A745
TME Symbol:
HT1A745

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
handle
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Length
152mm
Kind of handle
T
Gross weight62.9 g
EAN code5901867181275
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A745
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 2.01 EUR
Net price for quantities from 3 pcs - 1.51 EURGross price for quantities from 3 pcs - 1.81 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs