+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

HT1A752

Adapter bit; hexagonal; HEX 1/4"; square; 6.3mm; 1/4"


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1A752
TME Symbol:
HT1A752

Specification

Manufacturer
HÖGERT TECHNIK
Type of socket accessories
adapter bit
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
square
Holder socket size - mm
6.3mm
Holder socket size - inch
1/4"
Gross weight19.62 g
EAN code5902801204753
See other products in this category: Socket Wrenches HÖGERT TECHNIK,
*
HT1A752
93 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 3 pcs - 0.67 USDGross price for quantities from 3 pcs - 0.81 USD
Packaging method by the manufacturer:Cardboard = 25 pcs